Amphenol 10083977-001LF technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 28Power/24Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 52 |
| Number of Ports | 1 |
| Max Current Rating | 85/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10083977-001LF to view detailed technical specifications.
No datasheet is available for this part.