Amphenol 10083987-11013TLF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 164 |
| Contact Gender | FEMALE |
| Manufacturer Series | 10083987 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | PURE MATTE TIN (100) OVER NICKEL (50) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10083987-11013TLF to view detailed technical specifications.
No datasheet is available for this part.