
164-contact, 2-row female card edge connector with a 2mm pitch. Features straight, through-hole mounting with solder termination. Contact material is copper alloy with gold, tin, and matte plating, designed for 1.1A current rating and 300V AC voltage rating. Accommodates board thicknesses of 2.3mm and card thicknesses of 0.062 inches, operating within a -55°C to 85°C temperature range. Housing is blue, insulation is glass, and the component is RoHS compliant.
Amphenol 10083987-11023TLF technical specifications.
| Board Thickness | 2.3mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Housing Color | Blue |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10083987-11023TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
