
164-position, 2-row, 2mm pitch card edge connector with straight, through-hole mounting. Features cantilever copper alloy contacts with gold, tin, and matte plating. Designed for 3.1mm board thickness and 0.062-inch card thickness, with a current rating of 1.1A and a maximum AC voltage rating of 300V. Operates within a temperature range of -55°C to 85°C. RoHS compliant and supplied in tray packaging.
Amphenol 10083987-11213TLF technical specifications.
| Board Thickness | 3.1mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Housing Color | Blue |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10083987-11213TLF to view detailed technical specifications.
No datasheet is available for this part.
