
164-position, 2-row, 2mm pitch card edge connector with straight, through-hole mounting and solder termination. Features cantilever female contacts made of copper alloy with gold, tin, and matte plating, designed for 0.062-inch thick cards and 2.3mm board thickness. Operates within a -55°C to 85°C temperature range, rated for 300V AC and 1.1A current. Black insulation material with a blue housing, supplied in tray packaging.
Amphenol 10083987-11223TLF technical specifications.
| Board Thickness | 2.3mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Housing Color | Blue |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10083987-11223TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.