Amphenol 10084088-Z0600YYLF technical specifications.
| Color | Black |
| Connector Type A | USB, Power |
| Current Rating | 5A |
| Gender | Male |
| Number of Conductors | 8 |
| Package Quantity | 20 |
| Series | PowerUSB |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10084088-Z0600YYLF to view detailed technical specifications.
No datasheet is available for this part.