Amphenol 10084089-Z0050YYLF technical specifications.
| Color | Black |
| Connector Type A | USB, Power |
| Current Rating | 5A |
| Gender | Male |
| Length | 1.64foot |
| Number of Conductors | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 24V |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10084089-Z0050YYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.