Amphenol 10084155-101 technical specifications.
| Type | High Speed |
| Gender | RCP |
| Number of Contacts | 288 |
| Terminal Pitch | 1.8mm |
| Number of Rows | 18 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10084155-101 to view detailed technical specifications.
No datasheet is available for this part.