Amphenol 10084155-101LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 16 |
| Number of Contacts | 288 |
| Number of Positions | 288 |
| Number of Rows | 18 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 1.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZipLine™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10084155-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.