Amphenol 10084164-101LF technical specifications.
| Terminal Pitch (mm) | 1.8 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 18 |
| Product Length (mm) | 21.4 |
| Product Depth (mm) | 30.6 |
| Product Height (mm) | 23.8 |
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 18Power/198Signal |
| Termination Method | Press Fit |
| Max Current Rating | (6/0.25)/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 10084164-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.