Amphenol 10084610-101LF technical specifications.
| Contact Material | ZINC ALLOY |
| Contact Plating | Chromate |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 40.72mm |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Airmax VS® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10084610-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.