Amphenol 10084660-E0100YYLF technical specifications.
| Cable Length (m) | 1 |
| Cable Type | Power Cord |
| Wire Size | 10AWG |
| Connector Type A | D-Subminiature |
| Gender | RCP |
| Max Operating Temperature | 105°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 10084660-E0100YYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.