Amphenol
10084749-M060004LF
Cable Assembly SATA 6m 24AWG (16Signal/10Ground) POS SATA to (16Signal/10Ground) POS SATA PL-PL
Current Rating500mA
MountingCable
Quick Jump:
Technical Specifications
Amphenol 10084749-M060004LF technical specifications.
General
Color
Black
Connector Type A
Mini-SAS
Connector Type B
Mini-SAS
Current Rating
500mA
Gender
Male to Male
Max Current Rating
500mA
Max Operating Temperature
80°C
Min Operating Temperature
-40°C
Mount
Cable
Number of Conductors
16
Package Quantity
3
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
DC Rated Voltage
300V
Wire/Cable Gauge
24AWG
Compliance
RoHS
Compliant
Datasheet
Amphenol 10084749-M060004LF Datasheet
Download the complete datasheet for Amphenol 10084749-M060004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.