Amphenol 10084749-N040002LF technical specifications.
| Color | Black |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Current Rating | 500mA |
| Gender | Male to Male |
| Mount | Cable |
| Number of Conductors | 16 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10084749-N040002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.