Amphenol 10084781-3131141 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 25.3 |
| Product Depth (mm) | 5.59 |
| Product Height (mm) | 3.6 |
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10084781-3131141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.