Amphenol 10085077-100LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Pitch | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10085077-100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.