Amphenol 10085081-100LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.8mm |
| Length | 87.12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 12 |
| Number of Positions Loaded | 96 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10085081-100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.