
Right angle, male SCSI connector featuring 13 positions and 13 contacts for surface mount applications. This 1-port connector offers a 4mm pitch and a 1.5A current rating with 12V AC voltage. Constructed with a copper alloy contact material and gold plating, it operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards. The connector is provided on a tape and reel for efficient assembly.
Amphenol 10085305-0010ELF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Ports | 1 |
| Number of Positions | 13 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 530F |
| Termination | Solder |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10085305-0010ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.