Amphenol 10086244-2131121 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 15.3mm |
| Mated Stacking Heights | 7.52mm |
| Mount | Surface Mount |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10086244-2131121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.