Amphenol 10087007-016LF technical specifications.
| Depth | 7.1mm |
| Housing Color | Black |
| Length | 32.41mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10087007-016LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.