Amphenol 10087010-048LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 48.4 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 4.72 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 48 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10087010-048LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.