Amphenol 10087038-102LF technical specifications.
| Number of Contacts | 96 |
| Number of Rows | 4 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10087038-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.