4-position, right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made of bronze and brass with gold/GXT plating, offering a 3A current rating and 500V voltage rating. Designed for through-hole mounting with solder termination and a maximum operating temperature of 125°C. The blue housing provides a secure connection for various electronic applications.
Amphenol 10087121-704LF technical specifications.
| Color | Blue |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.91mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 10.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10087121-704LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.