
60-position, 2-row shrouded header connector with a 2.54mm pitch. Features male pin contacts with gold plating over bronze and brass, offering a 3A current rating and 500V voltage rating. Designed for right-angle, through-hole mounting with solder termination. Operating temperature range from -65°C to 125°C. Blue housing color.
Amphenol 10087121-760LF technical specifications.
| Color | Blue |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.91mm |
| Gender | Male |
| Housing Color | Blue |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10087121-760LF to view detailed technical specifications.
No datasheet is available for this part.