10-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of bronze and brass with gold plating, a 3A current rating, and a 500V voltage rating. Straight orientation, through-hole mount, and solder termination. Operating temperature range of -65°C to 125°C. Blue housing color.
Amphenol 10087122-710LF technical specifications.
| Color | Blue |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.55mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 19.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10087122-710LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.