
50-position, 2-row shrouded header with straight, male pin contacts. Features 2.54mm pitch and 0.1-inch row spacing, with gold-plated bronze and brass contacts for 3A current rating and 500V voltage rating. Designed for through-hole mounting with solder termination, operating from -65°C to 125°C. Blue housing and color, with a contact mating length of 0.236 inches and contact post length of 3.05mm.
Amphenol 10087122-750LF technical specifications.
| Color | Blue |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.55mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 70.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10087122-750LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.