Shrouded header connector with 60 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts are made of bronze and brass with gold plating, offering a contact mating length of 0.236 inches and a contact post length of 3.05mm. This straight, through-hole mount component has a 3A current rating and a maximum voltage rating of 500V. The blue housing has a depth of 9.55mm and a length of 83.41mm, with an operating temperature range of -65°C to 125°C.
Amphenol 10087122-760LF technical specifications.
| Color | Blue |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.55mm |
| Gender | Male |
| Housing Color | Blue |
| Length | 83.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10087122-760LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.