Amphenol 10087452-106HLF technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Press-Fit |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | BERGSTIK® II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10087452-106HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.