Amphenol 10087607-10033LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.72 |
| Product Depth (mm) | 7.6 |
| Product Height (mm) | 21.33 |
| Type | DIMM Socket |
| Gender | SKT |
| Number of Contacts | 240 |
| Termination Method | Solder |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10087607-10033LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.