Amphenol 10088047-100LF technical specifications.
| Terminal Pitch (mm) | 1.1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Tail Length (mm) | 1 |
| Product Length (mm) | 11.4 |
| Product Depth (mm) | 3.75 |
| Product Height (mm) | 5.5 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10088047-100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.