Amphenol 10089332-101LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 49 |
| Product Depth (mm) | 30.7 |
| Product Height (mm) | 14.9 |
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 10089332-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.