Amphenol 10089708-016010LF technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 13.4 |
| Product Depth (mm) | 6.55 |
| Product Height (mm) | 2 |
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10089708-016010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.