Amphenol 10089743-Z0200YYLF technical specifications.
| Package/Case | 502 |
| Color | Black |
| Connector Type A | USB, Power |
| Current Rating | 3A |
| Gender | Male to Male |
| Length | 6.56foot |
| Number of Conductors | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10089743-Z0200YYLF to view detailed technical specifications.
No datasheet is available for this part.