Amphenol 10089743Z0050YYLF technical specifications.
| Color | Black |
| Connector Type A | USB, Power |
| Current Rating | 3A |
| Length | 0.5m |
| Number of Conductors | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PowerUSB |
| Voltage Rating | 24V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10089743Z0050YYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
