Amphenol 10089871-101LF technical specifications.
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PWRBLADE |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10089871-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.