
Right-angle, through-hole power connector with 4 positions and 8 terminals, featuring 2 power and 2 signal contacts. Offers a 37A current rating and 300V voltage rating, with metal contact plating and a 15mm pitch. Designed for a -55°C to 105°C operating temperature range, this shielded, UL94 V-0 flammability rated connector is RoHS compliant. Mounts to the board via through-hole and edge configurations.
Amphenol 10089872-101LF technical specifications.
| Color | Black |
| Contact Plating | Metal |
| Current Rating | 37A |
| Depth | 28.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 20.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Pitch | 15mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pwr Profile+® |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10089872-101LF to view detailed technical specifications.
No datasheet is available for this part.
