Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch. This right-angle, press-fit connector offers male pin contacts made from bronze and copper alloy, plated with gold and tin for reliable mating. It supports a current rating of 3A and a voltage rating of 1.5kV, operating within a temperature range of -65°C to 125°C. The black, UL94 V-0 rated housing ensures durability, and the component is RoHS compliant, supplied in tape and reel packaging.
Amphenol 10089980-001LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.11inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.67mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 730 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® |
| Termination | Press-Fit |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10089980-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.