
Standard D-Subminiature connector with 15 male signal contacts. Features copper alloy contacts with gold plating and a 2.74mm pitch. Rated for 5A current and 250V AC, with a straight, through-hole mounting orientation. Insulated with glass, it has a steel shell and tin plating, operating between -55°C and 105°C.
Amphenol 10090096-P154XLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Height | 7.2mm |
| Insulation | Insulated |
| Insulation Material | Glass |
| Length | 39.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10090096 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090096-P154XLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
