
37-position, 2-row male D-Subminiature connector with straight, through-hole mounting. Features copper alloy contacts with gold plating, rated for 5A current and 250V AC. Solder termination and a 2.77mm pitch ensure reliable signal connections. Operating temperature range from -55°C to 105°C.
Amphenol 10090096-P374VLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 69.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10090096 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090096-P374VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
