Female D-Subminiature connector with 15 positions and 2 rows, featuring a straight, through-hole mounting orientation and solder termination. This connector offers a 2.74mm pitch, a 5A current rating, and a maximum operating voltage of 250V AC. Constructed with copper alloy contacts plated in gold for signal applications, it operates within a temperature range of -55°C to 105°C. The black, single-port component is RoHS compliant.
Amphenol 10090098-S154XLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 39.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10090098 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090098-S154XLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.