
25-position, 2-row female D-Subminiature connector with straight, through-hole mounting and solder termination. Features copper alloy contacts with gold plating, a 5A current rating, and a 250V voltage rating. Insulated with glass, it operates within a temperature range of -55°C to 105°C. The steel shell has a B size and includes M3 clinch nuts for secure mounting.
Amphenol 10090098S254LLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Height | 7.2mm |
| Insulation | Insulated |
| Insulation Material | Glass |
| Length | 53.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090098S254LLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
