
9-position, 2-row right-angle D-Subminiature receptacle with female signal contacts. Features copper alloy contacts with gold plating and tin plating on the shell. Rated for 5A current and 250V maximum supply voltage, operating between -55°C and 105°C. Insulated with glass, it mounts via through-hole termination with a 2.74mm pitch.
Amphenol 10090099S094VLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.3mm |
| Gender | Female |
| Height | 12.55mm |
| Insulation | Insulated |
| Insulation Material | Glass |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Radiation Hardening | No |
| Series | 10090099 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090099S094VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
