
37-position, 2-row D-Subminiature connector with female contacts, featuring a right-angle orientation and through-hole mounting. Contacts are copper alloy with gold plating, rated for 5A current and 250V voltage. The insulated connector utilizes glass insulation and a steel shell, with tin plating. Operating temperature range is -55°C to 105°C.
Amphenol 10090768S374XLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 20.6mm |
| Gender | Female |
| Height | 12.55mm |
| Insulation | Insulated |
| Insulation Material | Glass |
| Length | 69.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Radiation Hardening | No |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090768S374XLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
