
High-density D-Subminiature connector featuring 78 signal contacts with gold-plated copper alloy construction. This straight, panel-mount female connector offers a 2.41mm pitch and a 2.5A current rating. Designed for a wide operating temperature range of -55°C to 105°C, it supports up to 250V AC/DC. Termination is via solder, with a nickel-plated shell and black housing.
Amphenol 10090770-S784ALF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Gender | Female |
| Length | 67.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090770-S784ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
