High-density D-Subminiature connector, male gender, featuring 44 positions and 3 rows. This right-angle, through-hole mount connector utilizes copper alloy contacts with gold, tin, and matte plating for signal transmission. Operating within a temperature range of -55°C to 105°C, it supports a maximum supply voltage of 250V and a current rating of 2.5A. The connector has a B shell size, a pitch of 2.29mm, and a solder termination.
Amphenol 10090926-P446XLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 21.9mm |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090926-P446XLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.