15-contact male D-subminiature connector featuring a 0.09 inch pitch and solder termination. Designed for commercial reliability, this straight mounting receptacle operates between -55°C and 105°C. It boasts a 2.5A rated current for signal applications and a dielectric withstanding voltage of 1050VAC. The insulator is constructed from black, glass-filled polyethylene with a UL 94V-0 flammability rating.
Amphenol 10090928-P154VLF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYETHYLENE |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.5 |
| Dielectric Withstanding Voltage | 1050VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Plating Thickness | FLASH |
| Mating Contact Row Spacing | 0.078 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10090928-P154VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.