This D-Subminiature connector features a 26-position, 3-row configuration with a through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is rated for a maximum supply voltage of 250V and a current rating of 2.5A. It is packaged in a tray with 70 connectors per package.
Amphenol 10090928-P266VLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 39.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090928-P266VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.