High-density D-Subminiature connector with 62 signal contacts and 3 rows. Features straight, male gender with solder termination and a 2.41mm pitch. Copper alloy contacts are gold-plated for enhanced conductivity, with a 2.5A current rating and 250V voltage rating. Black shell, nickel plating, and through-hole mounting are standard. Operating temperature range is -55°C to 105°C.
Amphenol 10090928-P626VLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 69.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090928-P626VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.