
High-density D-Subminiature connector with 78 signal contacts and 78 positions, featuring a straight, male configuration for through-hole mounting. This connector utilizes copper alloy contacts with gold plating for reliable signal transmission, offering a current rating of 2.5A and a maximum supply voltage of 250V. With a 2.41mm pitch and four rows, it provides a compact solution with a straight solder termination. Operating across a wide temperature range of -55°C to 105°C, this RoHS compliant component is housed in a black D-shell with nickel plating.
Amphenol 10090928-P784VLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 15.37mm |
| Gender | Male |
| Length | 67.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090928-P784VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
