
15-position, 3-row D-Subminiature connector with straight, vertical mounting and solder termination. Features copper alloy contacts with gold, tin, and matte plating, rated for 2.5A current and 250V voltage. Insulated thermoplastic construction with a steel shell, offering a mating cycle of 200 and operating temperature range of -55°C to 105°C.
Amphenol 10090929-S154XLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 12.55mm |
| Gender | Female |
| Height | 6.1mm |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 30.81mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Series | 10090929 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090929-S154XLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
